JANTXV2N2907A
Extended
* Images are for reference only

JANTXV2N2907A

Attributes
Value
Manufacturer
MFR.Part #
JANTXV2N2907A
JLCPCB Part #
C3200761
Package
TO-18
Description
-65℃~+200℃ 1.6V 100 500mW 50nA 600mA 60V PNP TO-18 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
Manufactureronsemi
PackageTO-18
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO60V
DC Current Gain100
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))1.6V
typePNP
Pd - Power Dissipation500mW
Current - Collector Cutoff50nA