
* Images are for reference only
JANTX1N5415/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5415/TR
- JLCPCB Part #
- C17179762
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5V@9A 150ns 1uA@50V 3A 50V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5819
200+
$8.6124
500+
$8.3236
1000+
$8.1816
Welcome back, may I help you?