
* Images are for reference only
JANTX1N5615/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N5615/TR
- JLCPCB Part #
- C17601551
- Package
- Plugin
- Description
- -65℃~+175℃ 1.6V@3A 150ns 1A 200V 500nA@200V Plugin Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2563
200+
$5.2900
500+
$5.1127
1000+
$5.0257
Welcome back, may I help you?