This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5623/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5623/TR
JLCPCB Part #
C17652238
Package
Plugin
Description
-65℃~+175℃ 1.6V@3A 1A 1kV 500ns Plugin Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8146
200+ $7.1091
500+ $6.8707
1000+ $6.7546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons