
* Images are for reference only
JANTXV1N5415/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5415/TR
- JLCPCB Part #
- C17343324
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5V@9A 150ns 1uA@50V 3A 50V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2001
200+
$11.6510
500+
$11.2619
1000+
$11.0697
Welcome back, may I help you?