
* Images are for reference only
JAN2N2221AUB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JAN2N2221AUB
- JLCPCB Part #
- C3202329
- Package
- SMD-3P
- Description
- -65℃~+200℃ 1A 40 500mV 500mW 50V 50nA NPN SMD-3P Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0072
200+
$6.9695
500+
$6.7238
1000+
$6.6034
Welcome back, may I help you?