
* Images are for reference only
MCP47CMB01-E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP47CMB01-E/MF
- JLCPCB Part #
- C635189
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 0.5LSB 1 16us 2.7V~5.5V 8 I2C DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7258
10+
$1.4631
30+
$1.2988
100+
$1.1312
500+
$1.0555
1000+
$1.0216
Welcome back, may I help you?