
* Images are for reference only
ATMEGA32C1-15AZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA32C1-15AZ
- JLCPCB Part #
- C3225595
- Package
- UQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 16MHz 1KB 2.7V~5.5V 2KB 32KB 8 Bit AVR Built-in FLASH UQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5665
200+
$1.7670
500+
$1.7058
1000+
$1.6752
Welcome back, may I help you?