
* Images are for reference only
AVR32DB32-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR32DB32-I/PT
- JLCPCB Part #
- C3225587
- Package
- UQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 24MHz 25 32KB 4KB 512Byte 8 Bit AVR Built-in FLASH UQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8978
10+
$3.3274
30+
$2.9874
250+
$2.6442
500+
$2.4863
1000+
$2.4154
Related Products
Welcome back, may I help you?