
* Images are for reference only
MRT100KP75CAE3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MRT100KP75CAE3
- JLCPCB Part #
- C3713517
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 10uA 147V 680A@6.4/69us 75V 83.3V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-204AR ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1516
200+
$12.4426
500+
$12.0059
1000+
$11.7892
Welcome back, may I help you?