
* Images are for reference only
1N5542B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5542B
- JLCPCB Part #
- C6047688
- Package
- DO-35(DO-204AH)
- Description
- 109Ω 10nA@21.6V 24V 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4881
200+
$2.9879
500+
$2.8883
1000+
$2.8386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?