This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT89LP828-20PU

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT89LP828-20PU
JLCPCB Part #
C1340254
Package
PDIP-28
Description
-40℃~+85℃ 1KB 2.4V~5.5V 20MHz 30 51 Family 768Byte 8 Bit 8KB Built-in FLASH PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 14

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4833
1400+ $0.1871
3500+ $0.1805
7000+ $0.1772

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons