
* Images are for reference only
AT89LP428-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP428-20PU
- JLCPCB Part #
- C616352
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 2.4V~5.5V 20MHz 30 4KB 51 Family 512Byte 768Byte 8 Bit Built-in FLASH SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9197
200+
$1.1296
500+
$1.0909
1000+
$1.0716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?