
* Images are for reference only
Z8F0223PJ005SG2156
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0223PJ005SG2156
- JLCPCB Part #
- C2640483
- Package
- PDIP-28
- Description
- 0℃~+70℃ 10bit 2.7V~3.6V 22 2KB 512Byte 5MHz 8 Bit Built-in FLASH eZ8 PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0166
200+
$1.1677
500+
$1.1274
1000+
$1.1065
Related Products
Welcome back, may I help you?