
* Images are for reference only
AT89LP828-20AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP828-20AU
- JLCPCB Part #
- C618721
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1KB 2.4V~5.5V 20MHz 30 51 Family 768Byte 8 Bit 8KB Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9922
250+
$1.1586
500+
$1.1183
1000+
$1.0973
Welcome back, may I help you?