
* Images are for reference only
AT28LV010-20TC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV010-20TC
- JLCPCB Part #
- C19281328
- Package
- TSOP-32
- Description
- -40℃~+85℃ 10 Years 100,000,000,000,000 Cycles 10ms 1Mbit 3V~3.6V Parallel Port (Parallel) TSOP-32 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 234
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.1212
234+
$61.0969
468+
$59.0548
936+
$58.0459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?