
* Images are for reference only
PIC16LC54AT-04/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LC54AT-04/SS
- JLCPCB Part #
- C629770
- Package
- SSOP-20
- Description
- 0℃~+70℃ 12 25Byte 3V~6.25V 4MHz 768Byte 8 Bit External OTP PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4870
10+
$2.1032
30+
$1.8624
100+
$1.6168
500+
$1.5060
1000+
$1.4578
Related Products
Welcome back, may I help you?