This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT28LV010-20TA

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT28LV010-20TA
JLCPCB Part #
C19309270
Package
TSOP-32
Description
-40℃~+125℃ 10 Years 100,000,000,000,000 Cycles 10ms 1Mbit 3V~3.6V Parallel Port (Parallel) TSOP-32 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 156

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.0793
156+ $41.5296
468+ $40.1412
936+ $39.4550

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons