
* Images are for reference only
AT28C010-20TI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C010-20TI
- JLCPCB Part #
- C19571079
- Package
- TSOP-32
- Description
- -40℃~+85℃ 10 Years 10,000 cycles 10ms 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOP-32 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 156
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.0938
156+
$23.9776
468+
$23.1763
936+
$22.7813
Welcome back, may I help you?