This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT28BV16-30SC

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT28BV16-30SC
JLCPCB Part #
C19503803
Package
SOIC-24
Description
0℃~+70℃ 10 Years 100,000 Cycles 16Kbit 2.7V~3.6V 3ms Parallel Port (Parallel) SOIC-24 EEPROM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 31

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2534
186+ $3.6924
496+ $3.5688
992+ $3.5094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons