
* Images are for reference only
CAT28C16AXI-90T
Extended
- Manufacturer
- onsemi
- MFR.Part #
- CAT28C16AXI-90T
- JLCPCB Part #
- C19304548
- Package
- SOIC-24
- Description
- -40℃~+85℃ 100 Years 100,000 cycles 16Kbit 4.5V~5.5V 5ms Hardware write protection function、Power-down/Power-up protection circuit Parallel Port (Parallel) SOIC-24 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2979
200+
$4.5083
500+
$4.3574
1000+
$4.2835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?