
* Images are for reference only
MCP6L72T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6L72T-E/SN
- JLCPCB Part #
- C623785
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.3uV/℃ 150uA 19nV/√Hz@10kHz 1mV 1pA 1pA 2 25mA 2MHz 2V~6V 6V 900V/ms 91dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1145
10+
$1.0888
30+
$1.0711
100+
$1.0533
Welcome back, may I help you?