This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC4605-1YMT-T5

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC4605-1YMT-T5
JLCPCB Part #
C633059
Package
TDFN-10(2.5x2.5)
Description
-40℃~+125℃ 100uA 1A 1A 20ns 20ns 5.5V~16V Half-Bridge MOSFET Under Voltage Protection TDFN-10(2.5x2.5) Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1877
200+ $1.6203
500+ $1.5642
1000+ $1.5354

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons