
* Images are for reference only
AT27LV512A-90JU-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT27LV512A-90JU-T
- JLCPCB Part #
- C610492
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 3V~5.5V 512Kbit 5MHz PLCC-32(11.4x14) Non-Volatile Memory (ROM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4808
200+
$1.3471
750+
$1.3005
1500+
$1.2764
Related Products
Welcome back, may I help you?