
* Images are for reference only
AT25256T2-10TI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256T2-10TI-1.8
- JLCPCB Part #
- C19552593
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1.8V~5.5V 100,000 Cycles 10ms 200 Years 256Kbit 3MHz SPI TSSOP-20 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.1347
222+
$8.4337
518+
$8.1511
1036+
$8.0131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?