
* Images are for reference only
AT25256T2-10TI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256T2-10TI-2.7
- JLCPCB Part #
- C19282152
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~5.5V 200 Years 256Kbit 3MHz 5ms SPI TSSOP-20 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7070
222+
$7.0658
518+
$6.8298
1036+
$6.7126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?