
* Images are for reference only
AT25256A-10TI-1.8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256A-10TI-1.8
- JLCPCB Part #
- C19574969
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.8V~5.5V 100 Years 100,000 Cycles 20MHz 256Kbit 5ms SPI TSSOP-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7293
200+
$1.4882
500+
$1.4385
1000+
$1.4144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?