
* Images are for reference only
AT25256T2-10TC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25256T2-10TC
- JLCPCB Part #
- C19460288
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 100,000 cycles 200 Years 256Kbit 3MHz 4.5V~5.5V 5ms Hardware write protection function、Software write protection function、Page write protection function、Built-in write enable latch (WEL) SPI TSSOP-20 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9894
222+
$5.9816
518+
$5.7819
1036+
$5.6820
Welcome back, may I help you?