
* Images are for reference only
AT25320T2-10TI-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT25320T2-10TI-2.7
- JLCPCB Part #
- C19283193
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 2.7V~5.5V 32Kbit 3MHz SPI TSSOP-20 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0844
222+
$4.4232
518+
$4.2755
1036+
$4.2032
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?