
* Images are for reference only
AT24C128-10PU-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C128-10PU-2.7
- JLCPCB Part #
- C19402169
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 128Kbit 2.7V~5.5V 40 Years 400kHz 5ms I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8830
200+
$0.7523
500+
$0.7265
1000+
$0.7136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?