
* Images are for reference only
AT24C1024BN-SH25-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24C1024BN-SH25-T
- JLCPCB Part #
- C19419960
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1MHz 1Mbit 2.5V~5.5V 40 Years 5ms Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7864
200+
$3.9059
500+
$3.7743
1000+
$3.7101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?