
* Images are for reference only
PIC16LF1786T-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1786T-I/SO
- JLCPCB Part #
- C629855
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~3.6V 14KB 1KB 24 256Byte 32MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4216
10+
$1.1748
30+
$1.0401
100+
$0.8863
500+
$0.8190
1000+
$0.7885
Related Products
Welcome back, may I help you?