
* Images are for reference only
AT21CS11-STU10-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT21CS11-STU10-T
- JLCPCB Part #
- C2061961
- Package
- SOT-23-3
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 1Kbit 2.7V~4.5V 5ms Hardware write protection function、Noise suppression function、Software write protection function Single-bus SOT-23-3 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.6776
10+
$0.5395
30+
$0.4705
100+
$0.4030
500+
$0.3613
1000+
$0.3404
Related Products
Welcome back, may I help you?