
* Images are for reference only
AT24RF08CN-10SC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT24RF08CN-10SC
- JLCPCB Part #
- C19434417
- Package
- SOIC-8
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 2.4V~5.5V 8Kbit Hardware write protection function、Noise suppression function、Software write protection function、Page write protection function I2C SOIC-8 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1052
190+
$4.4312
475+
$4.2835
1045+
$4.2096
Related Products
Welcome back, may I help you?