
* Images are for reference only
MIC842NYMT-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC842NYMT-T5
- JLCPCB Part #
- C633200
- Package
- UDFN-4-EP(1.2x1.6)
- Description
- -40℃~+85℃ 1 1.5V~5.5V 12us 20mV 3uA 5pA Open Drain UDFN-4-EP(1.2x1.6) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8087
10+
$1.5349
30+
$1.3626
100+
$1.1870
500+
$1.1081
1000+
$1.0743
Related Products
Welcome back, may I help you?