This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N1613L

Extended
Manufacturer
Microchip Tech
MFR.Part #
2N1613L
JLCPCB Part #
C5495819
Package
TO-39
Description
-65℃~+200℃ 1.5V 10uA 30V 40 500mA 800mW NPN TO-39 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.9038
200+ $21.1096
500+ $20.4045
1000+ $20.0551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons