
* Images are for reference only
93LC56B/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 93LC56B/P
- JLCPCB Part #
- C1349198
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1,000,000 cycles 2.5V~5.5V 200 Years 2Kbit 2MHz 6ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit SPI PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3117
50+
$0.2473
120+
$0.2197
480+
$0.1852
2400+
$0.1698
4800+
$0.1606
Related Products
Welcome back, may I help you?