
* Images are for reference only
MCP19215-E/S8
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19215-E/S8
- JLCPCB Part #
- C638792
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+125℃@(TJ) 2 2MHz 4.5V~42V Boost、SEPIC、Cuk、Flyback External VQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3730
10+
$2.0133
30+
$1.7886
100+
$1.5590
500+
$1.4546
1000+
$1.4097
Related Products
Welcome back, may I help you?