
* Images are for reference only
MIC68200YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC68200YML-TR
- JLCPCB Part #
- C622502
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 5.5V 500mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5238
200+
$0.9777
500+
$0.9438
1000+
$0.9261
Related Products
Welcome back, may I help you?