
* Images are for reference only
5KP51E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 5KP51E3/TR13
- JLCPCB Part #
- C3705873
- Package
- P600
- Description
- -55℃~+175℃ 2uA 51V 54.9A 56.7V 5kW 91.1V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0519
200+
$0.7948
500+
$0.7659
1000+
$0.7530
Welcome back, may I help you?