
* Images are for reference only
ATSAM4E8EA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4E8EA-AUR
- JLCPCB Part #
- C2052833
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.62V~3.6V 117 120MHz 128KB 12bit 12bit 32 Bit 512KB ARM Cortex-M4 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4190
200+
$5.1933
500+
$5.0112
800+
$4.9210
Welcome back, may I help you?