* Images are for reference only
2N708
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N708
- JLCPCB Part #
- C3200790
- Package
- TO-18(TO-206AA)
- Description
- 15V 360mW 30@10mA,1V NPN TO-18(TO-206AA) Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N708 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N708 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N708 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N708 datasheets or manufacturer documentation.
Datasheet: 2N708 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing