This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS2N2222A

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS2N2222A
JLCPCB Part #
C6971537
Package
TO-18(TO-206AA)
Description
-65℃~+200℃ 100 1V 500mW 50V 50nA 800mA NPN TO-18(TO-206AA) Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.8690
200+ $39.4497
500+ $38.1311
1000+ $37.4806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons