
* Images are for reference only
2N6352P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6352P
- JLCPCB Part #
- C5887571
- Package
- TO-66(TO-213AA)
- Description
- -65℃~+200℃@(Tj) 1uA 2.5V@10mA,5A 2000@5V,5A 2W 5A 80V NPN TO-66(TO-213AA) Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$105.2280
200+
$41.9867
500+
$40.5846
1000+
$39.8900
Welcome back, may I help you?