
* Images are for reference only
MIC5216-5.0 BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5216-5.0 BMM
- JLCPCB Part #
- C3745178
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 12V 170uA 500mA 5V 600mV@(500mA) 75dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、Enable、Surge Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9778
200+
$0.3789
500+
$0.3661
1000+
$0.3581
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?