
* Images are for reference only
2N6052G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N6052G
- JLCPCB Part #
- C897790
- Package
- TO-204-2(TO-3)
- Description
- -65℃~+200℃@(Tj) 100V 12A 150W 3V 750 PNP TO-204-2(TO-3) Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6830
200+
$2.9737
500+
$2.8691
1000+
$2.8175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products