
* Images are for reference only
2N6352
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6352
- JLCPCB Part #
- C6077752
- Package
- TO-66(TO-213AA)
- Description
- 1uA 2.5V 2000 5A 80V NPN TO-66(TO-213AA) Darlington Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.4312
200+
$32.8916
500+
$31.7927
1000+
$31.2497
Related Products
Welcome back, may I help you?