* Images are for reference only
2N6303
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N6303
- JLCPCB Part #
- C5887562
- Package
- TO-5AA
- Description
- 80V 1W 35@500mA,1V 3A PNP TO-5AA Bipolar (BJT) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N6303 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N6303 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N6303 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N6303 datasheets or manufacturer documentation.
Datasheet: 2N6303 Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing