* Images are for reference only
2N1482
- Manufacturer
- HARRIS
- MFR.Part #
- 2N1482
- JLCPCB Part #
- C3201400
- Package
- TO-5AA
- Description
- 55V 1W 35@200mA,4V 1.5A NPN TO-5AA Bipolar Transistors - BJT ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2N1482 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N1482 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2N1482 symbol, PCB footprint from the free EasyEDA PCB design tool.
2N1482 datasheets or manufacturer documentation.
Datasheet: 2N1482 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing