
* Images are for reference only
2N2657
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2657
- JLCPCB Part #
- C6404263
- Package
- TO-5AA
- Description
- -65℃~+200℃@(Tj) 500mV@100µA,1mA 5A 60V 7W NPN TO-5AA Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2585
200+
$14.4671
500+
$13.9839
1000+
$13.7463
Welcome back, may I help you?